Sonitron 90dB Through Hole Multifunction Internal Buzzer, 17.5 x 17.5 x 8.5mm, 1.5V dc Min, 15V dc Max

RS Stock No.: 294-5731Brand: SonitronManufacturers Part No.: SMA-21LT-P17.5Distrelec Article No.: 30409885
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

15V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Multifunction

Length

17.5mm

Depth

17.5mm

Height

8.5mm

Dimensions

17.5 x 17.5 x 8.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.515kHz

Supply Current

15mA

Minimum Frequency

3485Hz

Distrelec Product Id

30409885

Country of Origin

Belgium

Product details

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.289

BD 3.289 Each (Exc. Vat)

BD 3.618

BD 3.618 Each (inc. VAT)

Sonitron 90dB Through Hole Multifunction Internal Buzzer, 17.5 x 17.5 x 8.5mm, 1.5V dc Min, 15V dc Max

BD 3.289

BD 3.289 Each (Exc. Vat)

BD 3.618

BD 3.618 Each (inc. VAT)

Sonitron 90dB Through Hole Multifunction Internal Buzzer, 17.5 x 17.5 x 8.5mm, 1.5V dc Min, 15V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.289
10 - 24BD 3.174
25 - 49BD 3.052
50 - 99BD 2.932
100+BD 2.744

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

15V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Multifunction

Length

17.5mm

Depth

17.5mm

Height

8.5mm

Dimensions

17.5 x 17.5 x 8.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.515kHz

Supply Current

15mA

Minimum Frequency

3485Hz

Distrelec Product Id

30409885

Country of Origin

Belgium

Product details

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more