Technical Document
Specifications
Brand
SonitronFrequency Range
250 Hz → 20 kHz
Capacitance
1.16µF
Sound Level
93dB
Connection Method
Adhesive Tape
Dimensions
83.5 x 68 x 5mm
Operating Temperature Range
-20 → +60 °C
Maximum Frequency
20kHz
Minimum Operating Temperature
-20°C
Minimum Frequency
250Hz
Maximum Operating Temperature
+60°C
Height
5mm
Length
83.5mm
Width_SC_PC
68mm
Country of Origin
Belgium
Product details
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.
Features and Benefits:
Piezo transducer speakers
Panel mountable
SMT pad connections
Requires external circuitry to operate
Piezo-electric - Panel Mount with Pad connections
BD 14.707
BD 14.707 Each (Exc. Vat)
BD 16.178
BD 16.178 Each (inc. VAT)
1
BD 14.707
BD 14.707 Each (Exc. Vat)
BD 16.178
BD 16.178 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.707 |
5 - 9 | BD 13.970 |
10 - 24 | BD 13.288 |
25+ | BD 12.744 |
Technical Document
Specifications
Brand
SonitronFrequency Range
250 Hz → 20 kHz
Capacitance
1.16µF
Sound Level
93dB
Connection Method
Adhesive Tape
Dimensions
83.5 x 68 x 5mm
Operating Temperature Range
-20 → +60 °C
Maximum Frequency
20kHz
Minimum Operating Temperature
-20°C
Minimum Frequency
250Hz
Maximum Operating Temperature
+60°C
Height
5mm
Length
83.5mm
Width_SC_PC
68mm
Country of Origin
Belgium
Product details
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.
Features and Benefits:
Piezo transducer speakers
Panel mountable
SMT pad connections
Requires external circuitry to operate