Sonitron 96dB Panel Mount Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 16V dc Max

RS Stock No.: 244-8511Brand: SonitronManufacturers Part No.: SULM516B1 F2
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

16V dc

Sound Level

96dB

Drive Type

Internal

Tone Type

Multifunction

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

14.2mA

Product details

Panel hole mount multifunction buzzer faston terminals

Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.136

BD 20.136 Each (Exc. Vat)

BD 22.150

BD 22.150 Each (inc. VAT)

Sonitron 96dB Panel Mount Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 16V dc Max

BD 20.136

BD 20.136 Each (Exc. Vat)

BD 22.150

BD 22.150 Each (inc. VAT)

Sonitron 96dB Panel Mount Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 20.136
5 - 9BD 19.332
10 - 24BD 18.508
25+BD 17.770

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

16V dc

Sound Level

96dB

Drive Type

Internal

Tone Type

Multifunction

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

14.2mA

Product details

Panel hole mount multifunction buzzer faston terminals

Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more