Technical Document
Specifications
Brand
SonySeries
CXD5602
Interface Type
CMOS 8 bit, I2C
Length
24mm
Width
25mm
Maximum Operating Supply Voltage
3.7 V
Maximum Operating Temperature
+40 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
10 °C
Country of Origin
Japan
BD 1,879.350
BD 18.794 Each (In a Tray of 100) (Exc. Vat)
BD 2,067.285
BD 20.673 Each (In a Tray of 100) (inc. VAT)
100
BD 1,879.350
BD 18.794 Each (In a Tray of 100) (Exc. Vat)
BD 2,067.285
BD 20.673 Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SonySeries
CXD5602
Interface Type
CMOS 8 bit, I2C
Length
24mm
Width
25mm
Maximum Operating Supply Voltage
3.7 V
Maximum Operating Temperature
+40 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
10 °C
Country of Origin
Japan