Technical Document
Specifications
Gender
Female
Contact Size
16
Wire Size
0.82 → 1.50 MM²
Termination Method
Crimp
Series
SC/SM series
For Use With
Female Contact
Current Rating
13A
Country of Origin
United States
BD 2.750
BD 0.275 Each (In a Bag of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Bag of 10) (inc. VAT)
10
BD 2.750
BD 0.275 Each (In a Bag of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 0.275 | BD 2.750 |
100 - 990 | BD 0.242 | BD 2.420 |
1000+ | BD 0.209 | BD 2.090 |
Technical Document
Specifications
Gender
Female
Contact Size
16
Wire Size
0.82 → 1.50 MM²
Termination Method
Crimp
Series
SC/SM series
For Use With
Female Contact
Current Rating
13A
Country of Origin
United States