Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

RS Stock No.: 398-8060Brand: Souriau Sunbank by EatonManufacturers Part No.: SM16ML11D70
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

TRIM TRIO SM

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Country of Origin

United States

Product details

Crimp Two Piece Formed Contacts

Suitable for UTO Series, see e.g. 557-925

Souriau Trim Trio Metalok & Shielded Bantams

Stock information temporarily unavailable.

BD 5.170

BD 0.517 Each (In a Pack of 10) (Exc. Vat)

BD 5.687

BD 0.569 Each (In a Pack of 10) (inc. VAT)

Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

BD 5.170

BD 0.517 Each (In a Pack of 10) (Exc. Vat)

BD 5.687

BD 0.569 Each (In a Pack of 10) (inc. VAT)

Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.517BD 5.170
250 - 990BD 0.462BD 4.620
1000 - 4990BD 0.446BD 4.455
5000 - 9990BD 0.402BD 4.015
10000+BD 0.380BD 3.795

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

TRIM TRIO SM

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Country of Origin

United States

Product details

Crimp Two Piece Formed Contacts

Suitable for UTO Series, see e.g. 557-925

Souriau Trim Trio Metalok & Shielded Bantams