Technical Document
Specifications
Gender
Male
Contact Size
16
Wire Size
26 → 24 AWG
Termination Method
Crimp
Series
TRIM TRIO SM
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
6mΩ
Product details
Crimp Two Piece Formed Contacts
Suitable for UTO Series, see e.g. 557-925
Souriau Trim Trio Metalok & Shielded Bantams
BD 3.410
BD 0.341 Each (In a Pack of 10) (Exc. Vat)
BD 3.751
BD 0.375 Each (In a Pack of 10) (inc. VAT)
10
BD 3.410
BD 0.341 Each (In a Pack of 10) (Exc. Vat)
BD 3.751
BD 0.375 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.341 | BD 3.410 |
250 - 990 | BD 0.336 | BD 3.355 |
1000 - 4990 | BD 0.324 | BD 3.245 |
5000 - 9990 | BD 0.308 | BD 3.080 |
10000+ | BD 0.292 | BD 2.915 |
Technical Document
Specifications
Gender
Male
Contact Size
16
Wire Size
26 → 24 AWG
Termination Method
Crimp
Series
TRIM TRIO SM
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
6mΩ
Product details
Crimp Two Piece Formed Contacts
Suitable for UTO Series, see e.g. 557-925