Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Flange Mount, Plug, Male, IP65, UTG Series

RS Stock No.: 912-0645Brand: Souriau Sunbank by EatonManufacturers Part No.: UTG0104PHDistrelec Article No.: 14462818
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Body Orientation

Straight

Series

UTG

Mating Type

Bayonet

Shell Size

10

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Souriau UTG Series of Receptacles

The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none

Souriau UTG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.533

BD 5.533 Each (Exc. Vat)

BD 6.086

BD 6.086 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Flange Mount, Plug, Male, IP65, UTG Series

BD 5.533

BD 5.533 Each (Exc. Vat)

BD 6.086

BD 6.086 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Flange Mount, Plug, Male, IP65, UTG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.533
10 - 24BD 4.934
25+BD 4.582

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Body Orientation

Straight

Series

UTG

Mating Type

Bayonet

Shell Size

10

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Souriau UTG Series of Receptacles

The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none

Souriau UTG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more