Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Sunbank by Eaton, UTG 23 Way Flange Mount Connector Plug, Socket Contacts,Shell Size 18, Bayonet Coupling

RS Stock No.: 217-2801Brand: Souriau Sunbank by EatonManufacturers Part No.: UTG01823SHDistrelec Article No.: 14462768
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

23

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

500 V

Shell Size

18

Mounting Type

Flange Mount

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

UTG

Distrelec Product Id

14462768

Country of Origin

France

Stock information temporarily unavailable.

BD 5.103

BD 5.103 Each (Exc. Vat)

BD 5.613

BD 5.613 Each (inc. VAT)

Souriau Sunbank by Eaton, UTG 23 Way Flange Mount Connector Plug, Socket Contacts,Shell Size 18, Bayonet Coupling

BD 5.103

BD 5.103 Each (Exc. Vat)

BD 5.613

BD 5.613 Each (inc. VAT)

Souriau Sunbank by Eaton, UTG 23 Way Flange Mount Connector Plug, Socket Contacts,Shell Size 18, Bayonet Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.103
10 - 49BD 5.008
50 - 99BD 4.851
100+BD 4.462

Technical Document

Specifications

Number Of Contacts

23

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

500 V

Shell Size

18

Mounting Type

Flange Mount

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

UTG

Distrelec Product Id

14462768

Country of Origin

France