Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Sunbank by Eaton Green Connector Ring, Shell Size 14

RS Stock No.: 190-891Brand: Souriau Sunbank by EatonManufacturers Part No.: UTS614CCRG
brand-logo

Technical Document

Specifications

Shell Size

14

Accessory Type

Connector Ring

Colour

Green

Country of Origin

France

Product details

UTS Coding Rings

Colour coding rings for easy visual identification

Approvals

IP68

Souriau UTS

Stock information temporarily unavailable.

BD 12.758

BD 2.552 Each (In a Pack of 5) (Exc. Vat)

BD 14.034

BD 2.807 Each (In a Pack of 5) (inc. VAT)

Souriau Sunbank by Eaton Green Connector Ring, Shell Size 14

BD 12.758

BD 2.552 Each (In a Pack of 5) (Exc. Vat)

BD 14.034

BD 2.807 Each (In a Pack of 5) (inc. VAT)

Souriau Sunbank by Eaton Green Connector Ring, Shell Size 14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70BD 2.552BD 12.758
75 - 245BD 2.483BD 12.416
250 - 495BD 2.426BD 12.128
500 - 1245BD 2.399BD 11.996
1250+BD 2.373BD 11.865

Technical Document

Specifications

Shell Size

14

Accessory Type

Connector Ring

Colour

Green

Country of Origin

France

Product details

UTS Coding Rings

Colour coding rings for easy visual identification

Approvals

IP68

Souriau UTS