Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series

RS Stock No.: 687-6566Brand: Souriau Sunbank by EatonManufacturers Part No.: UTS714E19PDistrelec Article No.: 14491280
brand-logo

Technical Document

Specifications

Number Of Contacts

19

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

5.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Bayonet

Shell Size

14

Housing Material

Thermoplastic

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

France

Product details

UTS Jam Nut Receptacles & Accessories

Wire version for pin and socket contacts

Souriau UTS

Stock information temporarily unavailable.

BD 12.441

BD 12.441 Each (Exc. Vat)

BD 13.685

BD 13.685 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series

BD 12.441

BD 12.441 Each (Exc. Vat)

BD 13.685

BD 13.685 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.441
5 - 24BD 12.050
25 - 49BD 11.764
50 - 99BD 11.588
100+BD 11.429

Technical Document

Specifications

Number Of Contacts

19

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

5.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Bayonet

Shell Size

14

Housing Material

Thermoplastic

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

France

Product details

UTS Jam Nut Receptacles & Accessories

Wire version for pin and socket contacts

Souriau UTS