Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket

RS Stock No.: 259-5303Brand: Souriau Sunbank by EatonManufacturers Part No.: UTSX012D4S
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Termination Method

Screw

Country of Origin

France

Stock information temporarily unavailable.

BD 10.384

BD 10.384 Each (Exc. Vat)

BD 11.422

BD 11.422 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket

BD 10.384

BD 10.384 Each (Exc. Vat)

BD 11.422

BD 11.422 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Termination Method

Screw

Country of Origin

France