Southco, 254 x 48 x 31mm

RS Stock No.: 288-8587Brand: SouthcoManufacturers Part No.: 37-30-294-60-RS
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Southco

Operating Tension

25lbf

Dimensions

254 x 48 x 31mm

Depth

31 mm

Length

254mm

Width

48mm

You may be interested in
Southco Stainless Steel Hasp & Staple, 60.8 x 13.5mm
BD 4.852Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Southco, 254 x 48 x 31mm

P.O.A.

Southco, 254 x 48 x 31mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Southco Stainless Steel Hasp & Staple, 60.8 x 13.5mm
BD 4.852Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Southco

Operating Tension

25lbf

Dimensions

254 x 48 x 31mm

Depth

31 mm

Length

254mm

Width

48mm

You may be interested in
Southco Stainless Steel Hasp & Staple, 60.8 x 13.5mm
BD 4.852Each (In a Pack of 2) (Exc. Vat)