Technical Document
Specifications
Brand
SouthcoMaterial
Nylon
Hinge Type
Barrel Hinge
Closing Type
Free Swinging
Length
58mm
Width
21.5mm
Thickness
14.3mm
Fixing Method
Screw
Pin Style
Lift-off
Country of Origin
United States
Product details
Nylon In-line & Offset Lift-Off Hinges
Quick, easy door removal
Ergonomic design offers high strength to size ratio
Non-conducting and corrosion resistant
Door can be permanently installed
Black colour
BD 6.363
BD 3.182 Each (In a Pack of 2) (Exc. Vat)
BD 6.999
BD 3.500 Each (In a Pack of 2) (inc. VAT)
2
BD 6.363
BD 3.182 Each (In a Pack of 2) (Exc. Vat)
BD 6.999
BD 3.500 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.182 | BD 6.363 |
10 - 18 | BD 3.071 | BD 6.142 |
20 - 58 | BD 2.966 | BD 5.932 |
60+ | BD 2.819 | BD 5.638 |
Technical Document
Specifications
Brand
SouthcoMaterial
Nylon
Hinge Type
Barrel Hinge
Closing Type
Free Swinging
Length
58mm
Width
21.5mm
Thickness
14.3mm
Fixing Method
Screw
Pin Style
Lift-off
Country of Origin
United States
Product details
Nylon In-line & Offset Lift-Off Hinges
Quick, easy door removal
Ergonomic design offers high strength to size ratio
Non-conducting and corrosion resistant
Door can be permanently installed
Black colour