Technical Document
Specifications
Brand
SouthcoMaterial
Plastic, Rubber
Dimensions
122 x 25.4 x 31mm
Length
122.0mm
Width
25.4mm
Country of Origin
United States
Product details
Self-aligning Draw Latch
This self-aligning flexible draw latch is made of all non-corrosive, non-conductive materials.Concealed mounting hides the hardware and the rounded corner construction deters any hang-up or injury.
Meets UL94-HB flammability rating
Suitable for outdoor use
M5 fixing
BD 11.214
BD 5.607 Each (In a Pack of 2) (Exc. Vat)
BD 12.335
BD 6.168 Each (In a Pack of 2) (inc. VAT)
2
BD 11.214
BD 5.607 Each (In a Pack of 2) (Exc. Vat)
BD 12.335
BD 6.168 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 5.607 | BD 11.214 |
10 - 18 | BD 5.439 | BD 10.878 |
20 - 58 | BD 5.255 | BD 10.510 |
60+ | BD 5.014 | BD 10.028 |
Technical Document
Specifications
Brand
SouthcoMaterial
Plastic, Rubber
Dimensions
122 x 25.4 x 31mm
Length
122.0mm
Width
25.4mm
Country of Origin
United States
Product details
Self-aligning Draw Latch
This self-aligning flexible draw latch is made of all non-corrosive, non-conductive materials.Concealed mounting hides the hardware and the rounded corner construction deters any hang-up or injury.
Meets UL94-HB flammability rating
Suitable for outdoor use
M5 fixing