Southco Stainless Steel,Spring Loaded Toggle Latch, 86.5 x 52.3 x 19.8mm

RS Stock No.: 288-8537Brand: SouthcoManufacturers Part No.: V4-0006-52-RS
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Southco

Material

Stainless Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

3.78kN

Dimensions

86.5 x 52.3 x 19.8mm

Depth

20 mm

Length

87mm

Width

52mm

Product details

Tension Latches

Available in two types, short blade and heavy duty, these tension latches offer strong, over-centre latching, with a load capacity up to 1770 N ultimate tension for the short blade latch and 3500 N ultimate tension for the heavy duty latch. The torsion springs compensate for application irregularities and misalignment. Easy to install and operate.

You may be interested in
Southco Stainless Steel Toggle Latch, 82 x 48 x 14.5mm
BD 8.549Each (In a Pack of 2) (Exc. Vat)
Heavy duty steel tension latch
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 20.977

BD 10.488 Each (In a Pack of 2) (Exc. Vat)

BD 23.075

BD 11.537 Each (In a Pack of 2) (inc. VAT)

Southco Stainless Steel,Spring Loaded Toggle Latch, 86.5 x 52.3 x 19.8mm

BD 20.977

BD 10.488 Each (In a Pack of 2) (Exc. Vat)

BD 23.075

BD 11.537 Each (In a Pack of 2) (inc. VAT)

Southco Stainless Steel,Spring Loaded Toggle Latch, 86.5 x 52.3 x 19.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 10.488BD 20.977
10 - 18BD 10.114BD 20.229
20 - 58BD 9.757BD 19.514
60+BD 9.268BD 18.535
You may be interested in
Southco Stainless Steel Toggle Latch, 82 x 48 x 14.5mm
BD 8.549Each (In a Pack of 2) (Exc. Vat)
Heavy duty steel tension latch
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Southco

Material

Stainless Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

3.78kN

Dimensions

86.5 x 52.3 x 19.8mm

Depth

20 mm

Length

87mm

Width

52mm

Product details

Tension Latches

Available in two types, short blade and heavy duty, these tension latches offer strong, over-centre latching, with a load capacity up to 1770 N ultimate tension for the short blade latch and 3500 N ultimate tension for the heavy duty latch. The torsion springs compensate for application irregularities and misalignment. Easy to install and operate.

You may be interested in
Southco Stainless Steel Toggle Latch, 82 x 48 x 14.5mm
BD 8.549Each (In a Pack of 2) (Exc. Vat)
Heavy duty steel tension latch
P.O.A.Each (In a Pack of 2) (Exc. Vat)