Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spear & Jackson 560 mm Hand Saw, 7 TPI

RS Stock No.: 226-2944Brand: Spear & JacksonManufacturers Part No.: B98FF
brand-logo
View all in Hand Saws

Technical Document

Specifications

Blade Length

560 mm

Number of Teeth per Inch

7

Saw Type

Hand Saw

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 10.552

BD 10.552 Each (Exc. Vat)

BD 11.607

BD 11.607 Each (inc. VAT)

Spear & Jackson 560 mm Hand Saw, 7 TPI

BD 10.552

BD 10.552 Each (Exc. Vat)

BD 11.607

BD 11.607 Each (inc. VAT)

Spear & Jackson 560 mm Hand Saw, 7 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

560 mm

Number of Teeth per Inch

7

Saw Type

Hand Saw

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China