Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg TK Series Grey Polystyrene Enclosure, IP66, IK07, Grey Lid, 180 x 130 x 63mm

RS Stock No.: 276-0900Brand: SpelsbergManufacturers Part No.: 10541501
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polystyrene

External Length

130 mm

External Height

63 mm

External Width

180 mm

External Dimensions

180 x 130 x 63mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

TK

IK Rating

IK07

Country of Origin

Germany

Stock information temporarily unavailable.

BD 14.372

BD 14.372 Each (Exc. Vat)

BD 15.809

BD 15.809 Each (inc. VAT)

Spelsberg TK Series Grey Polystyrene Enclosure, IP66, IK07, Grey Lid, 180 x 130 x 63mm

BD 14.372

BD 14.372 Each (Exc. Vat)

BD 15.809

BD 15.809 Each (inc. VAT)

Spelsberg TK Series Grey Polystyrene Enclosure, IP66, IK07, Grey Lid, 180 x 130 x 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polystyrene

External Length

130 mm

External Height

63 mm

External Width

180 mm

External Dimensions

180 x 130 x 63mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

TK

IK Rating

IK07

Country of Origin

Germany