Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg TK Series Grey Fibreglass Reinforced Polyamide, Polystyrene Enclosure, IP66, Grey Lid, 94 x 94 x 81mm

RS Stock No.: 397-4421Brand: SpelsbergManufacturers Part No.: 10590301
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Fibreglass Reinforced Polyamide, Polystyrene

External Length

94 mm

External Height

81 mm

External Width

94 mm

External Dimensions

94 x 94 x 81mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

TK

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Spelsberg TK Series Grey Fibreglass Reinforced Polyamide, Polystyrene Enclosure, IP66, Grey Lid, 94 x 94 x 81mm

P.O.A.

Spelsberg TK Series Grey Fibreglass Reinforced Polyamide, Polystyrene Enclosure, IP66, Grey Lid, 94 x 94 x 81mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Body Material

Fibreglass Reinforced Polyamide, Polystyrene

External Length

94 mm

External Height

81 mm

External Width

94 mm

External Dimensions

94 x 94 x 81mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

TK

Country of Origin

Germany

You may be interested in