Technical Document
Specifications
Brand
SpelsbergIP Rating
IP66
Series
190
Material
Glass Fibre Reinforced PC
Mounting Type
Surface Mount, Wall Mount
Maximum Operating Temperature
80.0°C
Minimum Operating Temperature
-35.0°C
Country of Origin
Germany
Product details
Spelsberg Enclosure Accessories
Chassis Plates
Laminated chassis plates available separately, 2.6 mm in thickness supplied with fixing screws
Hinge Set
Hinge set is supplied with drilling template, fixing screws and instructions
Can only be used for enclosures up to L94 x W94 mm in this range
BD 2.816
BD 2.816 Each (Exc. Vat)
BD 3.098
BD 3.098 Each (inc. VAT)
1
BD 2.816
BD 2.816 Each (Exc. Vat)
BD 3.098
BD 3.098 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergIP Rating
IP66
Series
190
Material
Glass Fibre Reinforced PC
Mounting Type
Surface Mount, Wall Mount
Maximum Operating Temperature
80.0°C
Minimum Operating Temperature
-35.0°C
Country of Origin
Germany
Product details
Spelsberg Enclosure Accessories
Chassis Plates
Laminated chassis plates available separately, 2.6 mm in thickness supplied with fixing screws
Hinge Set
Hinge set is supplied with drilling template, fixing screws and instructions
Can only be used for enclosures up to L94 x W94 mm in this range