Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg Abox XT 060 Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 110 x 110 x 67mm

RS Stock No.: 270-4460Brand: SpelsbergManufacturers Part No.: 40645001
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

110 x 110 x 67mm

Material

Polycarbonate

Length

110mm

Width

110mm

Height

67mm

IP Rating

IP68

Number of Terminals

5

Colour

Grey

Series

Abox XT 060

Country of Origin

Germany

Stock information temporarily unavailable.

BD 52.476

BD 52.476 Each (Exc. Vat)

BD 57.724

BD 57.724 Each (inc. VAT)

Spelsberg Abox XT 060 Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 110 x 110 x 67mm

BD 52.476

BD 52.476 Each (Exc. Vat)

BD 57.724

BD 57.724 Each (inc. VAT)

Spelsberg Abox XT 060 Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 110 x 110 x 67mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions L x W x H

110 x 110 x 67mm

Material

Polycarbonate

Length

110mm

Width

110mm

Height

67mm

IP Rating

IP68

Number of Terminals

5

Colour

Grey

Series

Abox XT 060

Country of Origin

Germany