Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg Abox Series Grey Polycarbonate Junction Box, IP68, 11 Terminals, 110 x 110 x 67mm

RS Stock No.: 570-499Brand: SpelsbergManufacturers Part No.: 49240601
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

110 x 110 x 67mm

Material

Polycarbonate

Length

110mm

Width

110mm

Height

67mm

IP Rating

IP68

Number of Terminals

11

Colour

Grey

Number of Ways

9

Series

Abox

Product details

Polycarbonate Abox GT IP68 Kit

The new Abox GT range uses an extremely durable and easy to use gel fill system to protect electrical connections even after prolonged exposure to water, soil, sand or grit. The gel is a two-part mixture that is shock and fracture-proof, UV-resistant and exhibits low flammability but can easily be removed without damaging the enclosure or the connections allowing for simple rewiring or reuse.,The Polycarbonate material gives protection in harsh environments and is Halogen free.

IP68 when Gel filled
Operating Temperature: -35 to +120° C
Maximum Temperature: 130° C

You may be interested in
Stock information temporarily unavailable.

BD 190.267

BD 190.267 Each (Exc. Vat)

BD 209.294

BD 209.294 Each (inc. VAT)

Spelsberg Abox Series Grey Polycarbonate Junction Box, IP68, 11 Terminals, 110 x 110 x 67mm

BD 190.267

BD 190.267 Each (Exc. Vat)

BD 209.294

BD 209.294 Each (inc. VAT)

Spelsberg Abox Series Grey Polycarbonate Junction Box, IP68, 11 Terminals, 110 x 110 x 67mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 190.267
10 - 14BD 188.771
15+BD 188.067
You may be interested in

Technical Document

Specifications

Dimensions L x W x H

110 x 110 x 67mm

Material

Polycarbonate

Length

110mm

Width

110mm

Height

67mm

IP Rating

IP68

Number of Terminals

11

Colour

Grey

Number of Ways

9

Series

Abox

Product details

Polycarbonate Abox GT IP68 Kit

The new Abox GT range uses an extremely durable and easy to use gel fill system to protect electrical connections even after prolonged exposure to water, soil, sand or grit. The gel is a two-part mixture that is shock and fracture-proof, UV-resistant and exhibits low flammability but can easily be removed without damaging the enclosure or the connections allowing for simple rewiring or reuse.,The Polycarbonate material gives protection in harsh environments and is Halogen free.

IP68 when Gel filled
Operating Temperature: -35 to +120° C
Maximum Temperature: 130° C

You may be interested in