Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Gunther Spelsberg Junction Box, 140 x 140 x 79mm

RS Stock No.: 146-963Brand: SpelsbergManufacturers Part No.: 500-910
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

140 x 140 x 79mm

Dimensions (L x W x H)

140 x 140 x 79mm

Length

140mm

Width

140mm

Height

79mm

Number of Ways

12

Country of Origin

Germany

Product details

Abox Ex Junction Boxes

Abox EX junction boxes are authorised for use in Zones 2 & 22 interior & exterior explosion endangered areas in accordance to the ATEX 100a Standard, Category 3 GD, Equipment Group II A, Ignition Protection type EEx nA II T6

IP65
Non-inflammable , UV & weather resistant
Halogen Free, Black Glass filled Polycarbonate
Impact and smash resistant
Suitable for use in temperatures between -35 → +70 ºC

Approvals

TUV 03 ATEX 7015U to E DIN Iec 60998-2-5 and EX approved zones 2 & 22

Standards

ATEX 100a

Stock information temporarily unavailable.

P.O.A.

Gunther Spelsberg Junction Box, 140 x 140 x 79mm

P.O.A.

Gunther Spelsberg Junction Box, 140 x 140 x 79mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions L x W x H

140 x 140 x 79mm

Dimensions (L x W x H)

140 x 140 x 79mm

Length

140mm

Width

140mm

Height

79mm

Number of Ways

12

Country of Origin

Germany

Product details

Abox Ex Junction Boxes

Abox EX junction boxes are authorised for use in Zones 2 & 22 interior & exterior explosion endangered areas in accordance to the ATEX 100a Standard, Category 3 GD, Equipment Group II A, Ignition Protection type EEx nA II T6

IP65
Non-inflammable , UV & weather resistant
Halogen Free, Black Glass filled Polycarbonate
Impact and smash resistant
Suitable for use in temperatures between -35 → +70 ºC

Approvals

TUV 03 ATEX 7015U to E DIN Iec 60998-2-5 and EX approved zones 2 & 22

Standards

ATEX 100a