Technical Document
Specifications
Brand
SpelsbergBody Material
Polystyrene
External Length
450 mm
External Height
132 mm
External Width
300 mm
External Dimensions
450 x 300 x 132mm
IP Rating
IP65
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
AKL
Country of Origin
Germany
Product details
IP65 Modular Junction Box-AKL Range
Based on 300mm wide x 132mm high module
Metric knockouts in base
Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates
Cable adaptors and sealing plugs included
Polyurethane sealing plug
BD 97.394
BD 97.394 Each (Exc. Vat)
BD 107.133
BD 107.133 Each (inc. VAT)
1
BD 97.394
BD 97.394 Each (Exc. Vat)
BD 107.133
BD 107.133 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergBody Material
Polystyrene
External Length
450 mm
External Height
132 mm
External Width
300 mm
External Dimensions
450 x 300 x 132mm
IP Rating
IP65
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
AKL
Country of Origin
Germany
Product details
IP65 Modular Junction Box-AKL Range
Based on 300mm wide x 132mm high module
Metric knockouts in base
Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates
Cable adaptors and sealing plugs included
Polyurethane sealing plug