Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure, IP65, Transparent Lid, 200 x 125 x 122mm

RS Stock No.: 533-7262Brand: SpelsbergManufacturers Part No.: 74402201
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polystyrene

External Length

200 mm

External Height

122 mm

External Width

125 mm

External Dimensions

200 x 125 x 122mm

IP Rating

IP65

Colour

Transparent

Lid Colour

Transparent

Shielded

No

Series

AK Compact Range

Country of Origin

Germany

Product details

Spelsberg AK Compact Range Enclosures

Spelsberg AK Compact Enclosures are high, industrial quality enclosures ideal for small distribution boards suitable for standard rails or mounting plates. AK series enclosures feature integrated ventilation elements to reduce the formation of condensate water.

Features and Benefits:

• High impact halogen free polystryrene
• Grey or transparent lids (allowing product visibility)
• Resistant to most acids and alkalis
• V2 flammability rating with zero halogen
• Suitable for mounting electrical & electronic components
• Integral polyurethane gasket seal

AK Compact Range Knockout Information:

533-7199 is without knockouts
533-7206 is without knockouts
533-7212 is without knockouts
533-7228 has 13 x M20 and 2 x M20/M25 knockouts
533-7234 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts
533-7256 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts
533-7262 is without knockouts
533-7739 is without knockouts
533-7278 is without knockouts
533-7284 has 13 x M20 and 2 x M20/M25 knockouts
533-7290 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts
533-7313 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base + lid
• Lid monuting screws

Stock information temporarily unavailable.

BD 25.866

BD 25.866 Each (Exc. Vat)

BD 28.453

BD 28.453 Each (inc. VAT)

Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure, IP65, Transparent Lid, 200 x 125 x 122mm

BD 25.866

BD 25.866 Each (Exc. Vat)

BD 28.453

BD 28.453 Each (inc. VAT)

Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure, IP65, Transparent Lid, 200 x 125 x 122mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polystyrene

External Length

200 mm

External Height

122 mm

External Width

125 mm

External Dimensions

200 x 125 x 122mm

IP Rating

IP65

Colour

Transparent

Lid Colour

Transparent

Shielded

No

Series

AK Compact Range

Country of Origin

Germany

Product details

Spelsberg AK Compact Range Enclosures

Spelsberg AK Compact Enclosures are high, industrial quality enclosures ideal for small distribution boards suitable for standard rails or mounting plates. AK series enclosures feature integrated ventilation elements to reduce the formation of condensate water.

Features and Benefits:

• High impact halogen free polystryrene
• Grey or transparent lids (allowing product visibility)
• Resistant to most acids and alkalis
• V2 flammability rating with zero halogen
• Suitable for mounting electrical & electronic components
• Integral polyurethane gasket seal

AK Compact Range Knockout Information:

533-7199 is without knockouts
533-7206 is without knockouts
533-7212 is without knockouts
533-7228 has 13 x M20 and 2 x M20/M25 knockouts
533-7234 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts
533-7256 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts
533-7262 is without knockouts
533-7739 is without knockouts
533-7278 is without knockouts
533-7284 has 13 x M20 and 2 x M20/M25 knockouts
533-7290 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts
533-7313 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base + lid
• Lid monuting screws