Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
80 x 80 x 52mm
Dimensions (L x W x H)
80 x 80 x 52mm
Dimensions (L x W x H)
85 x 85 x 52mm
Material
Polystyrene
Length
80mm
Length
85mm
Width
80mm
Width
85mm
Height
52mm
IP Rating
IP65
Country of Origin
Germany
Stock information temporarily unavailable.
BD 2.404
BD 2.404 Each (Exc. Vat)
BD 2.644
BD 2.644 Each (inc. VAT)
Spelsberg Polystyrene Junction Box, IP65, 85 x 85 x 52mm
1
BD 2.404
BD 2.404 Each (Exc. Vat)
BD 2.644
BD 2.644 Each (inc. VAT)
Spelsberg Polystyrene Junction Box, IP65, 85 x 85 x 52mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
80 x 80 x 52mm
Dimensions (L x W x H)
80 x 80 x 52mm
Dimensions (L x W x H)
85 x 85 x 52mm
Material
Polystyrene
Length
80mm
Length
85mm
Width
80mm
Width
85mm
Height
52mm
IP Rating
IP65
Country of Origin
Germany