Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg Abox Series Polystyrene Junction Box, IP65, 5 Terminals, 93 x 93 x 55mm

RS Stock No.: 616-1381Brand: SpelsbergManufacturers Part No.: 89540401
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

93 x 93 x 55mm

Material

Polystyrene

Length

93mm

Width

93mm

Height

55mm

IP Rating

IP65

Number of Terminals

5

Number of Ways

8

Series

Abox

Country of Origin

Germany

Product details

Polystyrene Junction Box with Flat lid

High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94

Stock information temporarily unavailable.

BD 11.660

BD 11.660 1 Lot of 3 (Exc. Vat)

BD 12.826

BD 12.826 1 Lot of 3 (inc. VAT)

Spelsberg Abox Series Polystyrene Junction Box, IP65, 5 Terminals, 93 x 93 x 55mm

BD 11.660

BD 11.660 1 Lot of 3 (Exc. Vat)

BD 12.826

BD 12.826 1 Lot of 3 (inc. VAT)

Spelsberg Abox Series Polystyrene Junction Box, IP65, 5 Terminals, 93 x 93 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.660
10 - 14BD 11.297
15+BD 11.132

Technical Document

Specifications

Dimensions L x W x H

93 x 93 x 55mm

Material

Polystyrene

Length

93mm

Width

93mm

Height

55mm

IP Rating

IP65

Number of Terminals

5

Number of Ways

8

Series

Abox

Country of Origin

Germany

Product details

Polystyrene Junction Box with Flat lid

High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94