Spirax Sarco Copper Alloy Automatic Air Vent 1/2 in BSP, 1/4 in BSP

RS Stock No.: 365-6842Brand: Spirax SarcoManufacturers Part No.: 175200
brand-logo
View all in Air Eliminators

Technical Document

Specifications

Male Connection

1/2 in BSP, 1/4 in BSP

Body Material

Copper Alloy

Height

155mm

Maximum Working Pressure

10 bar

Male Thread Size

1/2 in, 1/4in

Thread Standard

BSP

Product details

Automatic Air Vent AE30B and AE30C

The AE30 range of automatic air eliminators have been specifically designed for the removal of air from industrial and commercial hot and chilled water systems. Versions AE30B and AE30C have a 3 way locking system which enables the valve to be either locked open, locked close or used as a ball valve.

Materials of construction comply with the requirements of the Water Research Centre (WRc) and M&E3
Reliable, leak free operation
Compact body design
AE30B and AE30C have a lockshield fitted as standard
One valve covers all operating conditions making selection and replacement simple
Simple lever and float operation

Standards

97/23/EC

Stock information temporarily unavailable.

BD 250.008

BD 250.008 Each (Exc. Vat)

BD 275.009

BD 275.009 Each (inc. VAT)

Spirax Sarco Copper Alloy Automatic Air Vent 1/2 in BSP, 1/4 in BSP

BD 250.008

BD 250.008 Each (Exc. Vat)

BD 275.009

BD 275.009 Each (inc. VAT)

Spirax Sarco Copper Alloy Automatic Air Vent 1/2 in BSP, 1/4 in BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Male Connection

1/2 in BSP, 1/4 in BSP

Body Material

Copper Alloy

Height

155mm

Maximum Working Pressure

10 bar

Male Thread Size

1/2 in, 1/4in

Thread Standard

BSP

Product details

Automatic Air Vent AE30B and AE30C

The AE30 range of automatic air eliminators have been specifically designed for the removal of air from industrial and commercial hot and chilled water systems. Versions AE30B and AE30C have a 3 way locking system which enables the valve to be either locked open, locked close or used as a ball valve.

Materials of construction comply with the requirements of the Water Research Centre (WRc) and M&E3
Reliable, leak free operation
Compact body design
AE30B and AE30C have a lockshield fitted as standard
One valve covers all operating conditions making selection and replacement simple
Simple lever and float operation

Standards

97/23/EC