SpotSee Non-Reversible Temperature Sensitive Label, +25°C to +37°C, 1 Level Levels

RS Stock No.: 229-9760Brand: SpotSeeManufacturers Part No.: WM 25/77
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Brand

SpotSee

Minimum Temperature Sensitivity

+25°C

Maximum Temperature Sensitivity

+37°C

Number of Temperature Levels

1

Labels Per Product

10

Reversibility

No

Stock information temporarily unavailable.

BD 8.580

BD 0.858 Each (In a Pack of 10) (Exc. Vat)

BD 9.438

BD 0.944 Each (In a Pack of 10) (inc. VAT)

SpotSee Non-Reversible Temperature Sensitive Label, +25°C to +37°C, 1 Level Levels

BD 8.580

BD 0.858 Each (In a Pack of 10) (Exc. Vat)

BD 9.438

BD 0.944 Each (In a Pack of 10) (inc. VAT)

SpotSee Non-Reversible Temperature Sensitive Label, +25°C to +37°C, 1 Level Levels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SpotSee

Minimum Temperature Sensitivity

+25°C

Maximum Temperature Sensitivity

+37°C

Number of Temperature Levels

1

Labels Per Product

10

Reversibility

No