Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
13mm
Width
13mm
Height
6mm
Dimensions
13 x 13 x 6mm
Thermal Resistance
33.4 °C/W @ 400 lfm, 58.9 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Series
Pin Fin
Colour
White
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
Country of Origin
China
Product details
Spreadfast SF-CHS Series Round Pin Ceramic Heatsink
Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
BD 2.228
BD 0.446 Each (In a Pack of 5) (Exc. Vat)
BD 2.451
BD 0.491 Each (In a Pack of 5) (inc. VAT)
5
BD 2.228
BD 0.446 Each (In a Pack of 5) (Exc. Vat)
BD 2.451
BD 0.491 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.446 | BD 2.228 |
50 - 120 | BD 0.424 | BD 2.118 |
125 - 245 | BD 0.407 | BD 2.035 |
250 - 495 | BD 0.402 | BD 2.008 |
500+ | BD 0.380 | BD 1.898 |
Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
13mm
Width
13mm
Height
6mm
Dimensions
13 x 13 x 6mm
Thermal Resistance
33.4 °C/W @ 400 lfm, 58.9 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Series
Pin Fin
Colour
White
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
Country of Origin
China
Product details
Spreadfast SF-CHS Series Round Pin Ceramic Heatsink
Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.