Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
60mm
Width
60mm
Height
15mm
Dimensions
60 x 60 x 15mm
Thermal Resistance
2.4 °C/W @ 400 lfm, 5.2 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Pin Fin
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
Product details
Spreadfast SF-CHS Series Square Pin Ceramic Heatsink
Spreadfast SF-CHS series of square pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
BD 4.877
BD 4.877 Each (Exc. Vat)
BD 5.365
BD 5.365 Each (inc. VAT)
1
BD 4.877
BD 4.877 Each (Exc. Vat)
BD 5.365
BD 5.365 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.877 |
10 - 24 | BD 4.578 |
25 - 49 | BD 4.457 |
50 - 99 | BD 4.373 |
100+ | BD 4.079 |
Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
60mm
Width
60mm
Height
15mm
Dimensions
60 x 60 x 15mm
Thermal Resistance
2.4 °C/W @ 400 lfm, 5.2 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Pin Fin
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
Product details
Spreadfast SF-CHS Series Square Pin Ceramic Heatsink
Spreadfast SF-CHS series of square pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.