Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
75mm
Width
75mm
Height
6mm
Dimensions
75 x 75 x 6mm
Thermal Resistance
4 °C/W @ 400 lfm, 7.2 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Finned
Material
Ceramic
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
Country of Origin
China
Product details
Spreadfast SF-CHS Series Finned Ceramic Heatsink
Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
BD 4.356
BD 4.356 Each (Exc. Vat)
BD 4.792
BD 4.792 Each (inc. VAT)
1
BD 4.356
BD 4.356 Each (Exc. Vat)
BD 4.792
BD 4.792 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.356 |
10 - 24 | BD 4.092 |
25 - 49 | BD 3.988 |
50 - 99 | BD 3.910 |
100+ | BD 3.674 |
Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
75mm
Width
75mm
Height
6mm
Dimensions
75 x 75 x 6mm
Thermal Resistance
4 °C/W @ 400 lfm, 7.2 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Finned
Material
Ceramic
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
Country of Origin
China
Product details
Spreadfast SF-CHS Series Finned Ceramic Heatsink
Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.