Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SPREADFAST Heatsink, Universal Rectangular Plastic, 65.1 x 62 x 11.2mm

RS Stock No.: 184-6746Brand: SPREADFASTManufacturers Part No.: SFPLAS-65x62-11L
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Plastic

Length

65.1mm

Width

62mm

Height

11.2mm

Dimensions

65.1 x 62 x 11.2mm

Colour

Black

Material

Plastic

Special Features

30% Lighter than Regular Aluminium Heatsinks, Reduced EMI Issues

Country of Origin

China

Stock information temporarily unavailable.

BD 2.101

BD 2.101 Each (Exc. Vat)

BD 2.311

BD 2.311 Each (inc. VAT)

SPREADFAST Heatsink, Universal Rectangular Plastic, 65.1 x 62 x 11.2mm

BD 2.101

BD 2.101 Each (Exc. Vat)

BD 2.311

BD 2.311 Each (inc. VAT)

SPREADFAST Heatsink, Universal Rectangular Plastic, 65.1 x 62 x 11.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.101
10 - 24BD 1.974
25 - 49BD 1.920
50 - 99BD 1.898
100+BD 1.771

Technical Document

Specifications

For Use With

Universal Rectangular Plastic

Length

65.1mm

Width

62mm

Height

11.2mm

Dimensions

65.1 x 62 x 11.2mm

Colour

Black

Material

Plastic

Special Features

30% Lighter than Regular Aluminium Heatsinks, Reduced EMI Issues

Country of Origin

China