Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase, 12.2 A, 180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)

RS Stock No.: 820-9551Brand: Sprint ElectricManufacturers Part No.: 1220
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

1

Supply Voltage

110 V ac, 240 V ac

Current Rating

12.2 A

Voltage Rating

180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)

Country of Origin

United Kingdom

Product details

Sprint Electric Non Isolated DC Drive

Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. The compact design provides the user with a space saving solution to motor control


Non-Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations

Stock information temporarily unavailable.

BD 108.774

BD 108.774 Each (Exc. Vat)

BD 119.651

BD 119.651 Each (inc. VAT)

Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase, 12.2 A, 180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)

BD 108.774

BD 108.774 Each (Exc. Vat)

BD 119.651

BD 119.651 Each (inc. VAT)

Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase, 12.2 A, 180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Phase

1

Supply Voltage

110 V ac, 240 V ac

Current Rating

12.2 A

Voltage Rating

180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)

Country of Origin

United Kingdom

Product details

Sprint Electric Non Isolated DC Drive

Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. The compact design provides the user with a space saving solution to motor control


Non-Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations