Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sprint Electric DC Motor Controller, 110 V ac, 230 V ac, 1 Phase, 12.2 A, 180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)

RS Stock No.: 820-9573Brand: Sprint ElectricManufacturers Part No.: 1220XRi
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

1

Supply Voltage

110 V ac, 230 V ac

Current Rating

12.2 A

Voltage Rating

180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)

Country of Origin

United Kingdom

Product details

Sprint Electric Fully Isolated DC Drive

Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control


Fully Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Fully isolated options come equipeed with comprehensive system I/O
Logic outputs for trip and overload

Stock information temporarily unavailable.

BD 337.188

BD 337.188 Each (Exc. Vat)

BD 370.907

BD 370.907 Each (inc. VAT)

Sprint Electric DC Motor Controller, 110 V ac, 230 V ac, 1 Phase, 12.2 A, 180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)

BD 337.188

BD 337.188 Each (Exc. Vat)

BD 370.907

BD 370.907 Each (inc. VAT)

Sprint Electric DC Motor Controller, 110 V ac, 230 V ac, 1 Phase, 12.2 A, 180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Phase

1

Supply Voltage

110 V ac, 230 V ac

Current Rating

12.2 A

Voltage Rating

180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)

Country of Origin

United Kingdom

Product details

Sprint Electric Fully Isolated DC Drive

Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control


Fully Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Fully isolated options come equipeed with comprehensive system I/O
Logic outputs for trip and overload