Sprint Electric DC Motor Controller, 12 → 48 V dc, 3 A, 48 V dc

RS Stock No.: 820-9637Brand: Sprint ElectricManufacturers Part No.: 200XLV
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Supply Voltage

12 → 48 V dc

Current Rating

3 A

Voltage Rating

48 V dc

Country of Origin

United Kingdom

Product details

Sprint Electric Linear DC Drive

Sprint Electric 200XLV is the ideal drive for use with small DC motors and linear actuators up to 48V. With the fast response times and flexibility of optional functions such as 3 term PID control action and setpoint control for an added layer of customisation which is usually found within larger devices.
The compact design of the 200XLV allows the unit to be DIN or panel mounted with frontal access to terminations for added flexibility to your installation
The feature-packed 200XLV is a premium DC motor speed controller which offers a low cost product without sacrificing on quality

Provides motor and brakes in both directions
Utilizes +ve and -ve differential speed inputs
Accepts bipolar and unipolar input commands
Limit switch operation possible thanks to simple interfacing
Integral trip-resettable thermal protection & current limit protection
Fast response

Standards

Fully EMC Compliant, CE Marked

Stock information temporarily unavailable.

BD 83.034

BD 83.034 Each (Exc. Vat)

BD 91.337

BD 91.337 Each (inc. VAT)

Sprint Electric DC Motor Controller, 12 → 48 V dc, 3 A, 48 V dc

BD 83.034

BD 83.034 Each (Exc. Vat)

BD 91.337

BD 91.337 Each (inc. VAT)

Sprint Electric DC Motor Controller, 12 → 48 V dc, 3 A, 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 48 V dc

Current Rating

3 A

Voltage Rating

48 V dc

Country of Origin

United Kingdom

Product details

Sprint Electric Linear DC Drive

Sprint Electric 200XLV is the ideal drive for use with small DC motors and linear actuators up to 48V. With the fast response times and flexibility of optional functions such as 3 term PID control action and setpoint control for an added layer of customisation which is usually found within larger devices.
The compact design of the 200XLV allows the unit to be DIN or panel mounted with frontal access to terminations for added flexibility to your installation
The feature-packed 200XLV is a premium DC motor speed controller which offers a low cost product without sacrificing on quality

Provides motor and brakes in both directions
Utilizes +ve and -ve differential speed inputs
Accepts bipolar and unipolar input commands
Limit switch operation possible thanks to simple interfacing
Integral trip-resettable thermal protection & current limit protection
Fast response

Standards

Fully EMC Compliant, CE Marked