Technical Document
Specifications
Brand
Square DNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Series
Quickline
Country of Origin
France
Product details
Square D Quickline ll Incoming & Outgoing Devices
For use as spares and replacements in Quickline II consumer units.
You may be interested in
Schneider Electric Easy 9 EZ9 MCB, 1P, 16A Curve C, 230V AC, 6 kA Breaking CapacityBrand: Schneider Electric
BD 3.763Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Square D Quickline MCB1P, 16A Curve C
1
P.O.A.
Square D Quickline MCB1P, 16A Curve C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Easy 9 EZ9 MCB, 1P, 16A Curve C, 230V AC, 6 kA Breaking CapacityBrand: Schneider Electric
BD 3.763Each (Exc. Vat)
Technical Document
Specifications
Brand
Square DNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Series
Quickline
Country of Origin
France
Product details
Square D Quickline ll Incoming & Outgoing Devices
For use as spares and replacements in Quickline II consumer units.
You may be interested in
Schneider Electric Easy 9 EZ9 MCB, 1P, 16A Curve C, 230V AC, 6 kA Breaking CapacityBrand: Schneider Electric
BD 3.763Each (Exc. Vat)