Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Squire Combination Steel Padlock, 8mm Shackle, 48.2mm Body

RS Stock No.: 296-0083Brand: SquireManufacturers Part No.: CP1 RS
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Squire

Lock Type

Combination

Shackle Diameter

8mm

Shackle Length

26mm

Material

Steel

Body Width

48.2mm

Stock information temporarily unavailable.

P.O.A.

Squire Combination Steel Padlock, 8mm Shackle, 48.2mm Body

P.O.A.

Squire Combination Steel Padlock, 8mm Shackle, 48.2mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Squire

Lock Type

Combination

Shackle Diameter

8mm

Shackle Length

26mm

Material

Steel

Body Width

48.2mm