Squire KEYKEEP1 PB Combination Lock Key Safe

RS Stock No.: 652-202Brand: SquireManufacturers Part No.: KEYKEEP1 PB
brand-logo
View all in Key Safes

Technical Document

Specifications

Brand

Squire

Cabinet Type

Padlock Cabinet

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Free Standing

Country of Origin

China

BD 16.269

BD 16.269 Each (Exc. Vat)

BD 17.896

BD 17.896 Each (inc. VAT)

Squire KEYKEEP1 PB Combination Lock Key Safe

BD 16.269

BD 16.269 Each (Exc. Vat)

BD 17.896

BD 17.896 Each (inc. VAT)

Squire KEYKEEP1 PB Combination Lock Key Safe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Squire

Cabinet Type

Padlock Cabinet

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Free Standing

Country of Origin

China