Squire KEYKEEP2 PB Combination Lock Key Safe

RS Stock No.: 652-203Brand: SquireManufacturers Part No.: KEYKEEP2 PB
brand-logo
View all in Key Safes

Technical Document

Specifications

Brand

Squire

Cabinet Type

Padlock Cabinet

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Free Standing

Country of Origin

China

BD 23.034

BD 23.034 Each (Exc. Vat)

BD 25.337

BD 25.337 Each (inc. VAT)

Squire KEYKEEP2 PB Combination Lock Key Safe

BD 23.034

BD 23.034 Each (Exc. Vat)

BD 25.337

BD 25.337 Each (inc. VAT)

Squire KEYKEEP2 PB Combination Lock Key Safe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Squire

Cabinet Type

Padlock Cabinet

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Free Standing

Country of Origin

China