Squire RS KEYKEEP2 Combination Lock Key Lock Box

RS Stock No.: 151-2574Brand: SquireManufacturers Part No.: RS KEYKEEP2
brand-logo
View all in Key Safes

Technical Document

Specifications

Brand

Squire

Cabinet Type

Key Cabinet

Capacity

1

Material

Die Cast Zinc

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black, White

Depth

57 mm

Height

121 mm

Width

78mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 29.728

BD 29.728 Each (Exc. Vat)

BD 32.701

BD 32.701 Each (inc. VAT)

Squire RS KEYKEEP2 Combination Lock Key Lock Box

BD 29.728

BD 29.728 Each (Exc. Vat)

BD 32.701

BD 32.701 Each (inc. VAT)

Squire RS KEYKEEP2 Combination Lock Key Lock Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Squire

Cabinet Type

Key Cabinet

Capacity

1

Material

Die Cast Zinc

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black, White

Depth

57 mm

Height

121 mm

Width

78mm

Country of Origin

China

You may be interested in