Squire Key Weatherproof Steel Padlock, 12mm Shackle, 80mm Body

RS Stock No.: 808-7027Brand: SquireManufacturers Part No.: WS75S
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Squire

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

14mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Blue

Body Width

80mm

Quantity Per Package

1

Country of Origin

China

Product details

Stronghold® WS75 Container Lock™

The Squire Stronghold® WS75S Container Block Lock is a high security container lock with tamper proof technology, purpose designed for extreme resistance against the threat of a sustained attack.

Features and Benefits

80mm solid hardened steel lock body
12mm hardened boron alloy steel shackles
Rekeyable 6 pin tumbler lock mechanism
Over 260,000 key differs
Key section can be upgraded to Restricted or Protected profile offering over 530,000 key differs
Anti-bump, anti-pick, highly attack resistant
Highly corrosion resistant Electrophoretic black coating

Recommended for:

Containers
Warehouses
Perimeter gates
Commercial vehicles
Industrial units

Stock information temporarily unavailable.

BD 58.102

BD 58.102 Each (Exc. Vat)

BD 63.912

BD 63.912 Each (inc. VAT)

Squire Key Weatherproof Steel Padlock, 12mm Shackle, 80mm Body

BD 58.102

BD 58.102 Each (Exc. Vat)

BD 63.912

BD 63.912 Each (inc. VAT)

Squire Key Weatherproof Steel Padlock, 12mm Shackle, 80mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Squire

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

14mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Blue

Body Width

80mm

Quantity Per Package

1

Country of Origin

China

Product details

Stronghold® WS75 Container Lock™

The Squire Stronghold® WS75S Container Block Lock is a high security container lock with tamper proof technology, purpose designed for extreme resistance against the threat of a sustained attack.

Features and Benefits

80mm solid hardened steel lock body
12mm hardened boron alloy steel shackles
Rekeyable 6 pin tumbler lock mechanism
Over 260,000 key differs
Key section can be upgraded to Restricted or Protected profile offering over 530,000 key differs
Anti-bump, anti-pick, highly attack resistant
Highly corrosion resistant Electrophoretic black coating

Recommended for:

Containers
Warehouses
Perimeter gates
Commercial vehicles
Industrial units