Stabila 60mm Spirit Level, With RS Calibration

RS Stock No.: 725-1797Brand: StabilaManufacturers Part No.: 7804
brand-logo

Technical Document

Specifications

Brand

Stabila

Level Type

Cross Test Level

Length

60mm

Number of Vials

2

Calibrated

RSCAL

Height

14mm

Model Number p

7804

Width

45mm

Product details

Cross Test, Plastic

Plastic cross test level
General purpose level for horizontal levelling, with vials set at 90°
45 x 60 x 14mm

You may be interested in
Stabila 60mm Spirit Level
BD 4.895Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Stabila 60mm Spirit Level, With RS Calibration

Calibration type

P.O.A.

Stabila 60mm Spirit Level, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stabila 60mm Spirit Level
BD 4.895Each (Exc. Vat)

Technical Document

Specifications

Brand

Stabila

Level Type

Cross Test Level

Length

60mm

Number of Vials

2

Calibrated

RSCAL

Height

14mm

Model Number p

7804

Width

45mm

Product details

Cross Test, Plastic

Plastic cross test level
General purpose level for horizontal levelling, with vials set at 90°
45 x 60 x 14mm

You may be interested in
Stabila 60mm Spirit Level
BD 4.895Each (Exc. Vat)