Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stabila 60mm Spirit Level

RS Stock No.: 724-3844Brand: StabilaManufacturers Part No.: 7804
brand-logo

Technical Document

Specifications

Brand

Stabila

Level Type

Cross Test Level

Length

60mm

Number of Vials

2

Height

14mm

Model Number p

7804

Width

45mm

Model Number (p)

7804

Width

45mm

Country of Origin

Germany

Product details

Cross Test, Plastic

Plastic cross test level
General purpose level for horizontal levelling, with vials set at 90°
45 x 60 x 14mm

You may be interested in
Stabila 60mm Spirit Level
P.O.A.Each (Exc. Vat)
RS PRO 60mm Spirit Level
BD 1.825Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.247

BD 4.247 Each (Exc. Vat)

BD 4.672

BD 4.672 Each (inc. VAT)

Stabila 60mm Spirit Level

Calibration type

BD 4.247

BD 4.247 Each (Exc. Vat)

BD 4.672

BD 4.672 Each (inc. VAT)

Stabila 60mm Spirit Level
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stabila 60mm Spirit Level
P.O.A.Each (Exc. Vat)
RS PRO 60mm Spirit Level
BD 1.825Each (Exc. Vat)

Technical Document

Specifications

Brand

Stabila

Level Type

Cross Test Level

Length

60mm

Number of Vials

2

Height

14mm

Model Number p

7804

Width

45mm

Model Number (p)

7804

Width

45mm

Country of Origin

Germany

Product details

Cross Test, Plastic

Plastic cross test level
General purpose level for horizontal levelling, with vials set at 90°
45 x 60 x 14mm

You may be interested in
Stabila 60mm Spirit Level
P.O.A.Each (Exc. Vat)
RS PRO 60mm Spirit Level
BD 1.825Each (Exc. Vat)