Stadium IGT Capacitive Switch Latching,Illuminated, Blue, Green, Red, Solid State

RS Stock No.: 904-2696Brand: Stadium IGTManufacturers Part No.: 3323-54-05PCB
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Switch Operation

Latching

Switch Type

Capacitive

LED Colour

Blue, Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

Solid State

Minimum Input Voltage

6V dc

Case Colour

Brown

Current Rating

40mA

Country of Origin

United Kingdom

Product details

Stadium Illuminated Capacitive Switch

These illuminated, capacitive touch switches are a revolutionary design eliminating the need for panel cut-outs and the worry of ingress protection. When using these switches all you need to factor in when designing the panel lay out, is the position of the switches and the size of switches you require. Any glass, clear acrylic, plastic or similar panel sheet can be printed with your required design and these units simply stick to the back. The switch works through the panel giving full RGB illumination with an unmatched uniformity of illumination.

As the switch works through the panel, there is no need for any panel cut-outs. There are several benefits to this, more than just not worrying about O-Rings and mounting nuts. It means when the front panel is sealed to the rest of the enclosure you are left with a smooth surface that is easily cleaned. Ideal for medical applications as you can wipe the panel clean with disinfectants (make sure that the print is compatible) and not worry if it will corrode any switch seals. As long as the panel is sealed to the rest of the enclosure, then ingress protection is no longer an issue.

These devices also feature an extremely low profile making them ideal for use in portable devices. They work off a wide voltage range of 6 V dc to 28 V dc making them compatible with most panel circuits. A pre-wired cable is available separately for quick connection, see stock number 823-2252.

The above video gives a great representation of how the switches work.

Potential Applications

The list of applications these switches can be used in is endless. From marine monitoring equipment, medical equipment, defence systems, safety and alarm panels all the way to professional audio and broadcast equipment and even agriculture, building services and automation plus many more. If a panel requires switches and you want illumination with a clean, smooth, professional finish then these switches are ideal.

Panel Requirements

The 20mm switches can be used in panels up to 7mm thick and the 35mm version in panels up to 11mm thick. For illumination requirements then most transparent materials that allow light to pass through can be used.

20mm are stock numbers 823-2255 & 904-2696
35mm are stock numbers 823-2258 & 904-2690

Features

High brightness full RGB illumination of touch area
Non-latching, solid-state switch output
Cable assembly available separately
Suitable for panel thickness up to 7 mm or 11 mm

Capacitive Touch Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.646

BD 13.646 Each (Exc. Vat)

BD 15.011

BD 15.011 Each (inc. VAT)

Stadium IGT Capacitive Switch Latching,Illuminated, Blue, Green, Red, Solid State

BD 13.646

BD 13.646 Each (Exc. Vat)

BD 15.011

BD 15.011 Each (inc. VAT)

Stadium IGT Capacitive Switch Latching,Illuminated, Blue, Green, Red, Solid State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Switch Operation

Latching

Switch Type

Capacitive

LED Colour

Blue, Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

Solid State

Minimum Input Voltage

6V dc

Case Colour

Brown

Current Rating

40mA

Country of Origin

United Kingdom

Product details

Stadium Illuminated Capacitive Switch

These illuminated, capacitive touch switches are a revolutionary design eliminating the need for panel cut-outs and the worry of ingress protection. When using these switches all you need to factor in when designing the panel lay out, is the position of the switches and the size of switches you require. Any glass, clear acrylic, plastic or similar panel sheet can be printed with your required design and these units simply stick to the back. The switch works through the panel giving full RGB illumination with an unmatched uniformity of illumination.

As the switch works through the panel, there is no need for any panel cut-outs. There are several benefits to this, more than just not worrying about O-Rings and mounting nuts. It means when the front panel is sealed to the rest of the enclosure you are left with a smooth surface that is easily cleaned. Ideal for medical applications as you can wipe the panel clean with disinfectants (make sure that the print is compatible) and not worry if it will corrode any switch seals. As long as the panel is sealed to the rest of the enclosure, then ingress protection is no longer an issue.

These devices also feature an extremely low profile making them ideal for use in portable devices. They work off a wide voltage range of 6 V dc to 28 V dc making them compatible with most panel circuits. A pre-wired cable is available separately for quick connection, see stock number 823-2252.

The above video gives a great representation of how the switches work.

Potential Applications

The list of applications these switches can be used in is endless. From marine monitoring equipment, medical equipment, defence systems, safety and alarm panels all the way to professional audio and broadcast equipment and even agriculture, building services and automation plus many more. If a panel requires switches and you want illumination with a clean, smooth, professional finish then these switches are ideal.

Panel Requirements

The 20mm switches can be used in panels up to 7mm thick and the 35mm version in panels up to 11mm thick. For illumination requirements then most transparent materials that allow light to pass through can be used.

20mm are stock numbers 823-2255 & 904-2696
35mm are stock numbers 823-2258 & 904-2690

Features

High brightness full RGB illumination of touch area
Non-latching, solid-state switch output
Cable assembly available separately
Suitable for panel thickness up to 7 mm or 11 mm

Capacitive Touch Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more