STAHLWILLE 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length

RS Stock No.: 778-2392Brand: STAHLWILLEManufacturers Part No.: 03030013
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M

You may be interested in

BD 6.550

BD 6.550 Each (Exc. Vat)

BD 7.205

BD 7.205 Each (inc. VAT)

STAHLWILLE 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length

BD 6.550

BD 6.550 Each (Exc. Vat)

BD 7.205

BD 7.205 Each (inc. VAT)

STAHLWILLE 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M

You may be interested in