STAHLWILLE 1/2 in Drive Bit Socket, Hex Bit, 14mm, 60 mm Overall Length

RS Stock No.: 737-0583Brand: STAHLWILLEManufacturers Part No.: 03050014
brand-logo
View all in Sockets

Technical Document

Specifications

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

14mm

Bit Length

20.0mm

Finish

Chrome

Overall Length

60 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in In-Hex Sockets

Hex key sockets for use with 1/2in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish

Standards

DIN 7422

You may be interested in
Stock information temporarily unavailable.

BD 13.162

BD 13.162 Each (Exc. Vat)

BD 14.478

BD 14.478 Each (inc. VAT)

STAHLWILLE 1/2 in Drive Bit Socket, Hex Bit, 14mm, 60 mm Overall Length

BD 13.162

BD 13.162 Each (Exc. Vat)

BD 14.478

BD 14.478 Each (inc. VAT)

STAHLWILLE 1/2 in Drive Bit Socket, Hex Bit, 14mm, 60 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

14mm

Bit Length

20.0mm

Finish

Chrome

Overall Length

60 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in In-Hex Sockets

Hex key sockets for use with 1/2in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish

Standards

DIN 7422

You may be interested in