Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE 4018754009404 3/4 in Square Double Hex Sockets, 59 mm Overall

RS Stock No.: 270-2014Brand: STAHLWILLEManufacturers Part No.: 05410060
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Drive Size

3/4 in

Type

Double Hex Sockets

Drive Type

Square

Overall Length

59 mm

Sub Type

Hand Sockets

Model

4018754009404

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 4018754009404 3/4 in Square Double Hex Sockets, 59 mm Overall

P.O.A.

STAHLWILLE 4018754009404 3/4 in Square Double Hex Sockets, 59 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

3/4 in

Type

Double Hex Sockets

Drive Type

Square

Overall Length

59 mm

Sub Type

Hand Sockets

Model

4018754009404

Country of Origin

Germany