Technical Document
Specifications
Brand
STAHLWILLEDrive Size
3/8 in
Type
Socket Wrench Extensions
Drive Type
Square
Overall Length
240 mm
Sub Type
Extension Bar
Model
4018754012589
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STAHLWILLE 4018754012589 3/8 in Square Socket Wrench Extensions, 240 mm Overall
1
P.O.A.
STAHLWILLE 4018754012589 3/8 in Square Socket Wrench Extensions, 240 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEDrive Size
3/8 in
Type
Socket Wrench Extensions
Drive Type
Square
Overall Length
240 mm
Sub Type
Extension Bar
Model
4018754012589
Country of Origin
Germany