Technical Document
Specifications
Brand
STAHLWILLEDrive Size
3/8 in
Type
Joint
Drive Type
Square
Overall Length
46 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
3/8in Universal Joint (428)
3/8in square drive universal joint.
Chrome Alloy Steel
Chrome plated finish
Standards
DIN 3123/ ISO 3316
BD 22.990
BD 22.990 Each (Exc. Vat)
BD 25.289
BD 25.289 Each (inc. VAT)
1
BD 22.990
BD 22.990 Each (Exc. Vat)
BD 25.289
BD 25.289 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEDrive Size
3/8 in
Type
Joint
Drive Type
Square
Overall Length
46 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
3/8in Universal Joint (428)
3/8in square drive universal joint.
Chrome Alloy Steel
Chrome plated finish
Standards
DIN 3123/ ISO 3316